RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 90 mm x 60 mm x 40

Subtotal (1 unit)*

£13.18

(exc. VAT)

£15.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.18

*price indicative

RS Stock No.:
794-432
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

90mm

Ventilated

No

External Length

60mm

External Width

40mm

IP Rating

IP66, IP68

Lid Colour

Transparent

Colour

Light Grey

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

Screw

Transparent Door

Yes

IK Rating

IK07

Gasket Material

Polyurethane Foam

Explosion Proof

No

COO (Country of Origin):
PL

RS PRO Polycarbonate General Purpose Enclosure, Light Grey


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The transparent LID allows for easy inspection without opening the enclosure.

Features and Benefits


Polycarbonate Body: Provides robust protection and durability.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
Flanged Design: Facilitates easy mounting and installation.
Polyurethane Foam Gasket: Ensures a tight seal for enhanced protection.
IK07 Rating: Offers impact resistance for added security.
IP66 and IP68 Ratings: Provides high-level protection against dust and water ingress.
Transparent Lid: Allows for easy Visual inspection of internal components.
Screw Mounting: Ensures secure and stable installation.

Applications


Industrial automation
Electrical installations
Telecommunications
Outdoor electronic systems

Additional Information


Not explosion-proof or certified for hazardous areas
Non-ventilated design for enhanced protection
Suitable for use in environments requiring high ingress protection

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy