RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 45 mm x 150 mm x
- RS Stock No.:
- 794-423
- Brand:
- RS PRO
Subtotal (1 unit)*
£25.35
(exc. VAT)
£30.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.35 |
*price indicative
- RS Stock No.:
- 794-423
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 45mm | |
| Ventilated | No | |
| External Length | 150mm | |
| External Width | 100mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 45mm | ||
Ventilated No | ||
External Length 150mm | ||
External Width 100mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Explosion Proof No | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
RS PRO General Purpose Enclosure, 150 mm x 100 mm x 45 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers a robust solution for housing electrical systems. The transparent LID allows for easy inspection without opening the enclosure, making it Ideal for applications where visibility is crucial.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
Transparent Lid: Allows for quick Visual inspection of internal components.
IP66 and IP68 Rated: Ensures protection against dust and water ingress.
IK07 Rating: Offers resistance to mechanical impacts.
Flanged Design: Facilitates easy mounting and installation.
Polyurethane Foam Gasket: Ensures a tight seal to protect against environmental factors.
Internal Screw Mount: Provides secure mounting for internal components.
Transparent Lid: Allows for quick Visual inspection of internal components.
IP66 and IP68 Rated: Ensures protection against dust and water ingress.
IK07 Rating: Offers resistance to mechanical impacts.
Flanged Design: Facilitates easy mounting and installation.
Polyurethane Foam Gasket: Ensures a tight seal to protect against environmental factors.
Internal Screw Mount: Provides secure mounting for internal components.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Not suitable for explosion-proof applications
No hazardous area certification
No hazardous area certification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 45 mm, 45 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 100 mm, 60
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 150 mm, 60
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 240 mm, 191
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 135 mm, 60
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 70 mm, 40 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 60 mm, 40 mm
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 150 mm, 100 mm


