RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 45 mm x 45 mm x 45

Subtotal (1 unit)*

£6.77

(exc. VAT)

£8.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.77

*price indicative

RS Stock No.:
794-456
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

45mm

External Width

45mm

Ventilated

No

External Length

45mm

IP Rating

IP66, IP68

Colour

Light Grey

Lid Colour

Transparent

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

Screw

IK Rating

IK07

Transparent Door

Yes

Explosion Proof

No

Gasket Material

Polyurethane Foam

COO (Country of Origin):
PL

RS PRO 45mm General Purpose Enclosure, Polycarbonate


The RS PRO 45mm General Purpose Enclosure is designed for robust protection of electronic components in various environments. Made from Durable polycarbonate, this enclosure is Ideal for applications requiring high impact resistance and protection against dust and water ingress.

Features and Benefits


Polycarbonate Body: Provides high impact resistance and durability.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
Flanged Design: Facilitates easy mounting and installation.
Polyurethane Foam Gasket: Ensures a secure seal against dust and moisture.
IK07 Rating: Protects against mechanical impacts up to 2 joules.
IP66 and IP68 Ratings: Offers excellent protection against dust and water, suitable for outdoor use.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Screw Mount Type: Provides secure and stable mounting for internal components.

Applications


Industrial automation
Electrical installations
Outdoor electronic systems
Control panels

Additional Information


Not explosion-proof or suitable for hazardous areas
No ventilation to maintain internal protection levels
Complies with relevant industry standards for general purpose enclosures

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy