RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 150 mm x 100 mm x 45

Subtotal (1 unit)*

£25.35

(exc. VAT)

£30.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.35

*price indicative

RS Stock No.:
794-422
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

150mm

External Length

100mm

External Width

45mm

Ventilated

No

IP Rating

IP66, IP68

Lid Colour

Light Grey

Colour

Light Grey

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

Screw

IK Rating

IK07

Transparent Door

No

Gasket Material

Polyurethane Foam

Explosion Proof

No

COO (Country of Origin):
PL

RS PRO IP66 IP68 General Purpose Enclosure, Polycarbonate


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers robust protection and is Ideal for use in demanding industrial environments. Its IP66 and IP68 ratings ensure it is both dust-tight and resistant to powerful water jets, making it suitable for outdoor applications.

Features and Benefits


Polycarbonate Body: Provides high impact resistance and durability.
IP66 and IP68 Ratings: Ensures protection against dust and powerful water jets.
Flanged Design: Facilitates easy mounting and secure installation.
Polyurethane Foam Gasket: Offers excellent sealing to prevent ingress of dust and water.
IK07 Rating: Provides protection against mechanical impacts.
Screw Mounting: Allows for secure and stable internal component installation.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Marine environments

Additional Information


Colour: Light Grey
External Dimensions: 150 mm height x 100 mm length x 45 mm width
Non-explosion proof and non-ventilated design
Lid Colour: Light Grey

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy