RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 90 mm x 60 mm x 40
- RS Stock No.:
- 794-431
- Brand:
- RS PRO
Subtotal (1 unit)*
£13.18
(exc. VAT)
£15.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.18 |
*price indicative
- RS Stock No.:
- 794-431
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 90mm | |
| External Width | 40mm | |
| External Length | 60mm | |
| Ventilated | No | |
| IP Rating | IP66, IP68 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane Foam | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 90mm | ||
External Width 40mm | ||
External Length 60mm | ||
Ventilated No | ||
IP Rating IP66, IP68 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Transparent Door No | ||
IK Rating IK07 | ||
Gasket Material Polyurethane Foam | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO Polycarbonate General Purpose Enclosure, 90mm Height
This RS PRO general purpose enclosure is designed for protecting sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers excellent protection against dust and water, making it Ideal for both indoor and outdoor applications. The light grey finish provides a professional appearance suitable for various industrial settings.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
IP66 and IP68 Rating: Ensures protection against dust and water ingress.
Flanged Design: Facilitates easy mounting and installation.
IK07 Rating: Offers protection against mechanical impacts.
Polyurethane Foam Gasket: Ensures a secure seal to prevent moisture entry.
Screw Mounting: Allows for secure internal component installation.
IP66 and IP68 Rating: Ensures protection against dust and water ingress.
Flanged Design: Facilitates easy mounting and installation.
IK07 Rating: Offers protection against mechanical impacts.
Polyurethane Foam Gasket: Ensures a secure seal to prevent moisture entry.
Screw Mounting: Allows for secure internal component installation.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
This enclosure does not have hazardous area certification and is not explosion-proof. It features a non-transparent, non-ventilated design, suitable for environments where visibility and airflow are not required.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 60 mm, 40 mm
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 70 mm, 40 mm
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 120 mm, 80 mm
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 100 mm, 45 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 150 mm, 60
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 135 mm, 60
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 100 mm, 60
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 70 mm, 40 mm


