RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 105 mm x 70 mm x 40

Subtotal (1 unit)*

£12.64

(exc. VAT)

£15.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.64

*price indicative

RS Stock No.:
794-479
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

105mm

External Width

40mm

External Length

70mm

Ventilated

No

IP Rating

IP66, IP68

Colour

Light Grey

Lid Colour

Transparent

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

Screw

IK Rating

IK07

Transparent Door

Yes

Explosion Proof

No

Gasket Material

Polyurethane Foam

COO (Country of Origin):
PL

RS PRO Polycarbonate General Purpose Enclosure, IP66 IP68


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from harsh environments. Made from Durable polycarbonate, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The transparent LID allows for easy inspection of internal components without opening the enclosure.

Features and Benefits


Polycarbonate Body: Provides robust protection and durability.
IP66 IP68 Rating: Ensures complete protection against dust and powerful water jets.
Transparent Lid: Allows for easy Visual inspection of internal components.
Flanged Design: Facilitates secure mounting and installation.
IK07 Impact Resistance: Offers protection against mechanical impacts.
Polyurethane Foam Gasket: Ensures a tight seal to prevent ingress of contaminants.
Screw Mounting: Provides a secure and stable internal mounting option.

Applications


Industrial control panels
Outdoor electrical installations
Marine environments
Telecommunications equipment

Additional Information


Not explosion-proof or suitable for hazardous areas
Non-ventilated design for enhanced protection
Complies with general purpose enclosure standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy