RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 106 mm x 240 mm x

Subtotal (1 unit)*

£52.32

(exc. VAT)

£62.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.32

*price indicative

RS Stock No.:
794-481
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

106mm

External Width

191mm

External Length

240mm

Ventilated

No

IP Rating

IP66, IP68

Colour

Light Grey

Lid Colour

Transparent

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

Screw

Weight

668g

IK Rating

IK07

Transparent Door

Yes

Gasket Material

Polyurethane Foam

Explosion Proof

No

COO (Country of Origin):
PL

RS PRO General Purpose Enclosure, Polycarbonate, IP66 IP68


This RS PRO general purpose enclosure is designed for protecting sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications.

Features and Benefits


Polycarbonate Body: Provides robust protection and durability.
IP66 and IP68 Ratings: Ensures high resistance to dust and water.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Flanged Design: Facilitates secure mounting and installation.
IK07 Impact Rating: Offers resistance to mechanical impact.
Polyurethane Foam Gasket: Ensures a tight seal to prevent ingress.
Screw Mounting: Allows for secure and stable internal component installation.

Applications


Industrial automation
Electrical installations
Outdoor electronic systems

Additional Information


Weight: 0.668 kg
External Dimensions: 240 mm x 191 mm x 106 mm
Not explosion-proof or suitable for hazardous areas

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy