RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 106 mm x 240 mm x 191 mm
- RS Stock No.:
- 794-460
- Brand:
- RS PRO
Subtotal (1 unit)*
£52.32
(exc. VAT)
£62.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.32 |
*price indicative
- RS Stock No.:
- 794-460
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 106mm | |
| Ventilated | No | |
| External Width | 191mm | |
| External Length | 240mm | |
| IP Rating | IP66, IP68 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Explosion Proof | No | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 106mm | ||
Ventilated No | ||
External Width 191mm | ||
External Length 240mm | ||
IP Rating IP66, IP68 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Transparent Door No | ||
IK Rating IK07 | ||
Explosion Proof No | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
RS PRO Polycarbonate General Purpose Enclosure, 240 x 191 x 106 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Constructed from Durable polycarbonate, it offers robust protection while maintaining a lightweight profile. Ideal for use in various industrial settings, this enclosure ensures the safety and integrity of your equipment.
Features and Benefits
Polycarbonate Body: Provides excellent impact resistance and durability.
IP66/IP68 Rating: Offers protection against dust and water ingress, suitable for harsh environments.
IK07 Rating: Ensures resistance to mechanical impact, enhancing durability.
Polyurethane Foam Gasket: Provides a secure seal to prevent moisture entry.
Internal Screw Mount: Facilitates easy and secure installation of components.
IP66/IP68 Rating: Offers protection against dust and water ingress, suitable for harsh environments.
IK07 Rating: Ensures resistance to mechanical impact, enhancing durability.
Polyurethane Foam Gasket: Provides a secure seal to prevent moisture entry.
Internal Screw Mount: Facilitates easy and secure installation of components.
Applications
Industrial automation
Electrical installations
Telecommunications
Electrical installations
Telecommunications
Additional Information
Complies with IP66 and IP68 standards for environmental protection.
Not suitable for explosion-proof or hazardous area applications.
Not suitable for explosion-proof or hazardous area applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 240 mm, 191
- RND RND 455 Series Light Grey Transparent Lid ABS/Polycarbonate General Purpose Enclosure IK07 106 mm
- Bopla Bocube Series Light Grey Transparent Lid Polycarbonate Enclosure IP68 191 mm, 125 mm
- Bopla Bocube Series Light Grey Grey Lid Polycarbonate Enclosure IP68 191 mm, 125 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure IK08 240 mm, 191 mm
- RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08 240 mm, 191 mm
- Bopla Bocube Series Light Grey Transparent Lid Polycarbonate Enclosure IP66 191 mm, 125 mm
- Bopla Bocube Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 80 mm 90 mm


