RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 90 mm x 180 mm x 120 mm
- RS Stock No.:
- 794-441
- Brand:
- RS PRO
Subtotal (1 unit)*
£30.69
(exc. VAT)
£36.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.69 |
*price indicative
- RS Stock No.:
- 794-441
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 90mm | |
| External Width | 120mm | |
| External Length | 180mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Weight | 370g | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Explosion Proof | No | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 90mm | ||
External Width 120mm | ||
External Length 180mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Weight 370g | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Explosion Proof No | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
RS PRO General Purpose Enclosure, Polycarbonate, 90x180x120mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers excellent impact resistance and is suitable for a variety of industrial applications. The enclosure is Ideal for use in environments where protection from dust and water ingress is crucial, thanks to its IP66 and IP68 ratings.
Features and Benefits
Polycarbonate Construction: Provides high impact resistance and durability.
IP66 and IP68 Ratings: Ensures protection against dust and water ingress.
Transparent Lid: Allows easy Visual inspection of internal components.
IK07 Rating: Offers protection against mechanical impact.
Polyurethane Foam Gasket: Ensures a secure seal to prevent contamination.
Screw Mounting: Facilitates easy and secure installation.
Lightweight Design: Weighs only 0.37 kg for easy handling and installation.
IP66 and IP68 Ratings: Ensures protection against dust and water ingress.
Transparent Lid: Allows easy Visual inspection of internal components.
IK07 Rating: Offers protection against mechanical impact.
Polyurethane Foam Gasket: Ensures a secure seal to prevent contamination.
Screw Mounting: Facilitates easy and secure installation.
Lightweight Design: Weighs only 0.37 kg for easy handling and installation.
Applications
Industrial Control Panels
Outdoor Electrical Installations
Telecommunications Equipment
Outdoor Electrical Installations
Telecommunications Equipment
Additional Information
The enclosure does not include hazardous area certification and is not explosion-proof. It features a light grey body with a transparent LID for easy monitoring of internal components.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 180 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 90 mm x 120 mm x 180 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 90 mm x 60 mm x 40
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 120 mm x 180 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm
- RND RND 455 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 90 mm x 180 mm x
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 180 mm x 120 mm
- Bopla Bocube Series Light Grey Transparent Lid Polycarbonate Enclosure IP68 90 mm x 151 mm x 125 mm


