RND RND 455 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 90 mm x 180 mm x
- RS Stock No.:
- 490-954
- Distrelec Article No.:
- 303-75-353
- Mfr. Part No.:
- RND 455-01409
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.47
(exc. VAT)
£26.96
(inc. VAT)
- RS Stock No.:
- 490-954
- Distrelec Article No.:
- 303-75-353
- Mfr. Part No.:
- RND 455-01409
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 90mm | |
| Ventilated | No | |
| External Width | 120mm | |
| External Length | 180mm | |
| IP Rating | IP66, IP68 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | RND 455 | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 90mm | ||
Ventilated No | ||
External Width 120mm | ||
External Length 180mm | ||
IP Rating IP66, IP68 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series RND 455 | ||
Standards/Approvals No | ||
Transparent Door No | ||
IK Rating IK07 | ||
Explosion Proof No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Exceptional Plastic Enclosure merges cutting-edge design with functionality, catering to a variety of applications. The thoughtful arrangement of components ensures seamless integration into existing systems, while promoting durability and reliability. With an array of attachments and fittings, this offering guarantees consistency in performance across diverse conditions.
Features precision engineering for enhanced reliability and accuracy
Incorporates a sleek design that complements modern aesthetics
Provides multiple configurations to meet specific project requirements
Lightweight design for easy transportation and handling
Facilitates optimal performance through effective heat dissipation
Related links
- RND RND 455 Series Light Grey Transparent Lid ABS/Polycarbonate General Purpose Enclosure IK07 106 mm
- RND RND 455 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 200 mm, 150 mm
- RND RND 455 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 171 mm, 121 mm
- RND RND 455 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 222 mm, 146 mm
- RND Flanged RND 455 Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 35 mm, 35 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 180 mm, 120 mm
- RND Flanged RND 455 Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 222 mm, 146
- RND RND 455 Series Light Grey Light Grey Lid Die Cast Aluminium Enclosure 98 mm, 64 mm

