RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 90 mm x 120 mm x 180 mm

Subtotal (1 unit)*

£18.76

(exc. VAT)

£22.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.76

*price indicative

RS Stock No.:
672-270
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

90mm

External Length

120mm

External Width

180mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Transparent Door

Yes

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, ABS, 180mm x 120mm x 90mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from dust and water ingress. Made from Durable ABS material, it is Ideal for both indoor and outdoor applications where environmental protection is crucial. The transparent LID allows for easy inspection of internal components without opening the enclosure.

Features and Benefits


Material: ABS construction provides robust protection and durability.
IP Rating: IP65 rating ensures protection against dust and water ingress.
IK Rating: IK07 impact resistance offers protection against mechanical impacts.
Gasket Material: Silicone gasket ensures a reliable seal for enhanced protection.
Lid Colour: Transparent LID allows for easy Visual inspection of contents.
Mount Type: Screw mounting for secure installation.
Standards: Complies with REACH and RoHS for safety and environmental standards.

Applications


Industrial automation
Electrical installations
Telecommunications equipment
Outdoor control panels

Additional Information


The enclosure is not certified for hazardous areas.
Complies with REACH and RoHS standards ensuring safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy