RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 90 mm x 180 mm x 120 mm
- RS Stock No.:
- 794-426
- Brand:
- RS PRO
Subtotal (1 unit)*
£24.28
(exc. VAT)
£29.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.28 |
*price indicative
- RS Stock No.:
- 794-426
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 90mm | |
| External Length | 180mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Weight | 370g | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Gasket Material | Chloroprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 90mm | ||
External Length 180mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Weight 370g | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Explosion Proof No | ||
Gasket Material Chloroprene | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Transparent Lid
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from dust and water ingress. Made from Durable polycarbonate, it is Ideal for use in environments where protection from the elements is crucial. The transparent LID allows for easy inspection of internal components without opening the enclosure.
Features and Benefits
Polycarbonate Body: Provides robust protection and durability.
IP65 Rating: Ensures protection against dust and water jets.
Transparent Lid: Allows for easy Visual inspection of contents.
IK07 Impact Resistance: Offers protection against mechanical impacts.
Chloroprene Gasket: Ensures a secure seal to prevent ingress.
Screw Mounting: Facilitates easy and secure installation.
Lightweight Design: Weighs only 0.37 kg for easy handling.
IP65 Rating: Ensures protection against dust and water jets.
Transparent Lid: Allows for easy Visual inspection of contents.
IK07 Impact Resistance: Offers protection against mechanical impacts.
Chloroprene Gasket: Ensures a secure seal to prevent ingress.
Screw Mounting: Facilitates easy and secure installation.
Lightweight Design: Weighs only 0.37 kg for easy handling.
Applications
Industrial automation
Electrical installations
Control panels
Outdoor electronic systems
Electrical installations
Control panels
Outdoor electronic systems
Additional Information
The enclosure does not have hazardous area certification.
The enclosure is not explosion-proof.
The enclosure does not include a flange.
The enclosure is not explosion-proof.
The enclosure does not include a flange.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 90 mm x 120 mm x 180 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 90 mm x 180 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 120 mm x 180 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 180 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 120 mm x 180 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm


