RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 90 mm x 120 mm x 180 mm
- RS Stock No.:
- 672-269
- Brand:
- RS PRO
Subtotal (1 unit)*
£19.75
(exc. VAT)
£23.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.75 |
*price indicative
- RS Stock No.:
- 672-269
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 90mm | |
| External Width | 180mm | |
| External Length | 120mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 90mm | ||
External Width 180mm | ||
External Length 120mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Polycarbonate General Purpose Enclosure, 180mm x 120mm x 90mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors such as dust and moisture. Made from Durable polycarbonate, it is Ideal for use in various industrial settings where robust protection is required.
Features and Benefits
Polycarbonate Body: Offers high impact resistance and durability.
Light Grey Colour: Provides a NEUTRAL appearance suitable for various environments.
Silicone Gasket: Ensures a reliable seal for enhanced protection against dust and water.
IK07 Rating: Protects against mechanical impact, ensuring longevity.
IP65 Rating: Provides excellent protection against dust ingress and water jets.
Screw Mounting: Allows for secure and easy installation.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Light Grey Colour: Provides a NEUTRAL appearance suitable for various environments.
Silicone Gasket: Ensures a reliable seal for enhanced protection against dust and water.
IK07 Rating: Protects against mechanical impact, ensuring longevity.
IP65 Rating: Provides excellent protection against dust ingress and water jets.
Screw Mounting: Allows for secure and easy installation.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
This enclosure is not certified for use in hazardous areas.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 180 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 90 mm x 180 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 90 mm x 120 mm x 180 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 180 mm x 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm
- RND RND 455 Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 90 mm x 180 mm x
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm


