RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 90 mm x 105 mm x 105 mm

Subtotal (1 unit)*

£12.42

(exc. VAT)

£14.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.42

*price indicative

RS Stock No.:
672-310
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

90mm

External Width

105mm

External Length

105mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO Polycarbonate General Purpose Enclosure, 105 mm x 105 mm x 90 mm


This RS PRO general purpose enclosure is designed for protecting sensitive electronic components from environmental factors. Made from Durable polycarbonate, it provides a robust solution for housing electrical systems in various industrial settings. The enclosure is Ideal for applications requiring a high degree of protection against dust and water ingress.

Features and Benefits


Polycarbonate Body: Offers excellent impact resistance and durability.
Silicone Gasket: Ensures a reliable seal for IP65-rated protection against dust and water.
IK07 Rating: Provides resistance to mechanical impacts, enhancing durability.
Screw Mounting: Facilitates secure and easy installation of internal components.
Light Grey Colour: Provides a NEUTRAL appearance suitable for various environments.
REACH and RoHS Compliant: Meets key regulatory standards for safety and environmental impact.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


The enclosure is certified to IP65, ensuring protection against dust and low-pressure water jets from any direction. It complies with REACH and RoHS standards, ensuring it is free from hazardous substances.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy