RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 105 mm x 105 mm
- RS Stock No.:
- 672-301
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.84
(exc. VAT)
£14.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.84 |
*price indicative
- RS Stock No.:
- 672-301
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Width | 105mm | |
| External Length | 105mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Width 105mm | ||
External Length 105mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Polycarbonate General Purpose Enclosure, 105 mm x 105 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers a robust solution for housing electrical equipment. The enclosure is Ideal for use in industrial settings where protection from dust and water is essential.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
Silicone Gasket: Ensures a reliable seal for IP65 protection against dust and water.
Transparent Lid: Allows easy Visual inspection of internal components without opening the enclosure.
IK07 Rating: Offers protection against mechanical impacts up to 2 joules.
Screw Mounting: Facilitates secure and stable installation.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Silicone Gasket: Ensures a reliable seal for IP65 protection against dust and water.
Transparent Lid: Allows easy Visual inspection of internal components without opening the enclosure.
IK07 Rating: Offers protection against mechanical impacts up to 2 joules.
Screw Mounting: Facilitates secure and stable installation.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial automation
Electrical installations
Control panels
Outdoor equipment housing
Electrical installations
Control panels
Outdoor equipment housing
Additional Information
The enclosure is certified to IP65 standards, ensuring it is dust-tight and protected against water jets. It is also compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 70 mm x 105 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 105 mm x 70 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 75 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 105 mm x 105 mm


