RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 105 mm x 105 mm

Subtotal (1 unit)*

£11.84

(exc. VAT)

£14.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.84

*price indicative

RS Stock No.:
672-306
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

60mm

External Width

105mm

External Length

105mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Transparent Door

Yes

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, 105 mm x 105 mm x 60 mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers a robust solution for housing electrical equipment, ensuring safety and reliability in various industrial settings.

Features and Benefits


Polycarbonate Body: Provides high impact resistance and durability.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Rating: Offers resistance to mechanical impact.
Silicone Gasket: Enhances sealing and protection against environmental factors.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Screw Mounting: Facilitates secure and stable installation.

Applications


Industrial automation
Electrical installations
Control panel housing
Outdoor equipment protection

Additional Information


Complies with REACH and RoHS standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy