RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP68, IK07, 75 mm x 105 mm x 105 mm

Subtotal (1 unit)*

£20.92

(exc. VAT)

£25.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.92

*price indicative

RS Stock No.:
794-453
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

75mm

External Length

105mm

External Width

105mm

Ventilated

No

IP Rating

IP66, IP68

Colour

Light Grey

Lid Colour

Transparent

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

Screw

Transparent Door

Yes

IK Rating

IK07

Gasket Material

Polyurethane Foam

Explosion Proof

No

COO (Country of Origin):
PL

RS PRO Polycarbonate General Purpose Enclosure, 105mm x 105mm x 75mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The transparent LID allows for easy inspection without opening the enclosure.

Features and Benefits


Polycarbonate Construction: Provides high impact resistance and durability.
IP66/IP68 Rating: Ensures protection against dust and water ingress.
Transparent Lid: Allows for easy Visual inspection of internal components.
IK07 Rating: Offers protection against mechanical impacts.
Polyurethane Foam Gasket: Ensures a secure seal to prevent ingress.
Screw Mounting: Facilitates easy and secure installation.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


Not explosion-proof or suitable for hazardous areas
No flange or ventilation features included
Suitable for environments requiring high ingress protection

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy