RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 75 mm x 105 mm x 105 mm

Subtotal (1 unit)*

£11.13

(exc. VAT)

£13.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.13

*price indicative

RS Stock No.:
672-308
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

75mm

External Width

105mm

External Length

105mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Transparent Door

Yes

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, 105mm x 105mm x 75mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With its robust construction and IP65 rating, it is Ideal for use in demanding industrial environments where dust and water resistance are critical.

Features and Benefits


Body Material: ABS construction ensures durability and impact resistance.
Gasket Material: Silicone gasket provides a reliable seal against dust and moisture.
IK Rating: IK07 rating offers protection against mechanical impacts.
IP Rating: IP65 rating ensures protection against dust and low-pressure water jets.
Lid Colour: Transparent LID allows for easy inspection of internal components.
Internal Mount Type: Screw mount facilitates secure installation of components.
Standards Approvals: Complies with REACH and RoHS standards for safety and environmental protection.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


The enclosure is not certified for use in hazardous areas. It includes a transparent door for easy visibility of internal components.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy