RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 105 mm x 105 mm
- RS Stock No.:
- 672-305
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.84
(exc. VAT)
£14.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.84 |
*price indicative
- RS Stock No.:
- 672-305
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 60mm | |
| External Width | 105mm | |
| External Length | 105mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 60mm | ||
External Width 105mm | ||
External Length 105mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Polycarbonate General Purpose Enclosure, 105mm x 105mm x 60mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers a robust solution for housing electrical equipment. With an IP65 rating, it is Ideal for use in environments where dust and water resistance are crucial.
Features and Benefits
Polycarbonate Body: Provides excellent impact resistance and durability.
Silicone Gasket: Ensures a secure seal to protect against dust and moisture.
IK07 Rating: Offers protection against mechanical impacts up to 2 joules.
IP65 Rating: Suitable for use in dusty and wet environments.
Screw Mounting: Allows for secure and easy installation.
Light Grey Colour: Provides a NEUTRAL appearance suitable for various settings.
Silicone Gasket: Ensures a secure seal to protect against dust and moisture.
IK07 Rating: Offers protection against mechanical impacts up to 2 joules.
IP65 Rating: Suitable for use in dusty and wet environments.
Screw Mounting: Allows for secure and easy installation.
Light Grey Colour: Provides a NEUTRAL appearance suitable for various settings.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Complies with REACH and RoHS standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 70 mm x 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 70 mm x 105 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 105 mm x 70 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm


