RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 90 mm x 105 mm x 105 mm

Subtotal (1 unit)*

£9.93

(exc. VAT)

£11.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.93

*price indicative

RS Stock No.:
672-309
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

90mm

External Length

105mm

External Width

105mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, ABS


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers a robust solution for housing electrical and electronic equipment. The enclosure is Ideal for use in environments where moisture and dust protection is crucial, thanks to its IP65 rating.

Features and Benefits


Material: Constructed from ABS for durability and impact resistance.
IP Rating: IP65 rating ensures protection against dust and water ingress.
IK Rating: IK07 rating provides resistance to mechanical impact.
Gasket Material: Silicone gasket ensures a tight seal for enhanced protection.
Mount Type: Internal screw mount for secure installation.
Colour: Light grey finish for a professional appearance.
Standards Compliance: Meets REACH and RoHS standards for safety and environmental compliance.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


The enclosure features a light grey LID and body for a uniform look. It is not certified for hazardous areas, making it suitable for general industrial and commercial applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy