RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 45 mm x 60 mm x 120 mm

Subtotal (1 unit)*

£9.13

(exc. VAT)

£10.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.13

*price indicative

RS Stock No.:
672-316
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

45mm

External Length

60mm

External Width

120mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

Transparent Door

Yes

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, 120 mm x 60 mm x 45 mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With a robust ABS body and a silicone gasket, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications.

Features and Benefits


ABS Body Material: Provides durability and impact resistance.
Silicone Gasket: Ensures a reliable seal to maintain IP65 protection.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
IK07 Rating: Offers protection against mechanical impact.
Internal Screw Mount: Facilitates secure mounting of components.
Light Grey Colour: Provides a NEUTRAL appearance suitable for various environments.
REACH and RoHS Compliant: Meets key environmental and safety standards.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


The enclosure is not certified for use in hazardous areas. It complies with REACH and RoHS standards, ensuring it is free from harmful substances.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy