RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 45 mm x 100 mm x 150 mm
- RS Stock No.:
- 672-355
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.58
(exc. VAT)
£17.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.58 |
*price indicative
- RS Stock No.:
- 672-355
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 45mm | |
| External Width | 150mm | |
| External Length | 100mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 45mm | ||
External Width 150mm | ||
External Length 100mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 100mm x 150mm x 45mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Constructed from Durable ABS material, it offers a reliable solution for housing electrical equipment. The enclosure's IP65 rating ensures protection against dust and water ingress, making it suitable for both indoor and outdoor applications.
Features and Benefits
ABS Body Material: Provides robust protection and durability.
IP65 Rating: Ensures excellent protection against dust and water ingress.
IK07 Impact Resistance: Offers good protection against mechanical impacts.
Silicone Gasket: Enhances sealing to prevent moisture entry.
Transparent Lid: Allows easy inspection of internal components without opening.
Screw Mount Type: Facilitates secure and stable installation.
IP65 Rating: Ensures excellent protection against dust and water ingress.
IK07 Impact Resistance: Offers good protection against mechanical impacts.
Silicone Gasket: Enhances sealing to prevent moisture entry.
Transparent Lid: Allows easy inspection of internal components without opening.
Screw Mount Type: Facilitates secure and stable installation.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment housing
Outdoor electrical installations
Telecommunications equipment housing
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 150 mm x 150 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 45 mm x 45 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 60 mm x 60 mm


