RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 40 mm x 60 mm x 60 mm

RS Stock No.:
672-405
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

40mm

External Width

60mm

External Length

60mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

Transparent Door

Yes

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, 60mm x 60mm x 40mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With its Compact dimensions of 60mm x 60mm x 40mm, it is Ideal for use in confined spaces. The enclosure is crafted from Durable ABS material and features a transparent LID for easy inspection of internal components.

Features and Benefits


IP65 Rating: Provides excellent protection against dust and water ingress.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
Silicone Gasket: Offers a reliable seal to maintain internal conditions.
Transparent Lid: Allows for quick Visual inspection without opening the enclosure.
Screw Mounting: Facilitates secure and stable installation.

Applications


Industrial control panels
Electronic device housing
Outdoor electrical installations

Additional Information


Complies with REACH and RoHS standards ensuring safety and environmental responsibility.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy