RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 40 mm x 60 mm x 90 mm
- RS Stock No.:
- 672-406
- Brand:
- RS PRO
Subtotal (1 unit)*
£7.53
(exc. VAT)
£9.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.53 |
*price indicative
- RS Stock No.:
- 672-406
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 40mm | |
| External Width | 90mm | |
| External Length | 60mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 40mm | ||
External Width 90mm | ||
External Length 60mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 90mm x 60mm x 40mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With an IP65 rating, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The enclosure is constructed from Durable ABS material and features a transparent LID for easy visibility of internal components.
Features and Benefits
IP65 Rating: Provides robust protection against dust and water.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
ABS Body Material: Offers a lightweight yet sturdy construction.
Silicone Gasket: Ensures a tight seal to prevent ingress of dust and moisture.
Transparent Lid: Allows for easy inspection of internal components without opening the enclosure.
Screw Mounting: Facilitates secure and easy installation.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
ABS Body Material: Offers a lightweight yet sturdy construction.
Silicone Gasket: Ensures a tight seal to prevent ingress of dust and moisture.
Transparent Lid: Allows for easy inspection of internal components without opening the enclosure.
Screw Mounting: Facilitates secure and easy installation.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 60 mm x 60 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 90 mm x 120 mm x 180 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 45 mm x 45 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 70 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm


