RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 100 mm x 150 mm
- RS Stock No.:
- 672-361
- Brand:
- RS PRO
Subtotal (1 unit)*
£15.98
(exc. VAT)
£19.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.98 |
*price indicative
- RS Stock No.:
- 672-361
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Width | 150mm | |
| External Length | 100mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
External Width 150mm | ||
External Length 100mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 100 mm x 150 mm x 60 mm
This RS PRO general purpose enclosure is designed to provide robust protection for electrical components. Made from Durable ABS material, it is Ideal for use in environments where dust and water resistance are crucial. The enclosure features a transparent lid, allowing for easy inspection of internal components without the need to open the enclosure.
Features and Benefits
IP65 Rating: Ensures protection against dust and water ingress, suitable for outdoor and industrial use.
IK07 Impact Resistance: Provides durability and protection against mechanical impacts.
Silicone Gasket: Offers a reliable seal to maintain the enclosure's IP rating.
Transparent Lid: Allows for easy Visual inspection of internal components.
Screw Mounting: Facilitates secure installation and stability.
REACH and RoHS Compliant: Meets key safety and environmental standards.
IK07 Impact Resistance: Provides durability and protection against mechanical impacts.
Silicone Gasket: Offers a reliable seal to maintain the enclosure's IP rating.
Transparent Lid: Allows for easy Visual inspection of internal components.
Screw Mounting: Facilitates secure installation and stability.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Applications
Industrial automation
Electrical installations
Control panels
Outdoor equipment
Electrical installations
Control panels
Outdoor equipment
Additional Information
The enclosure is MADE from light grey ABS with a transparent LID for visibility. It is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 150 mm x 150 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 100 mm x 150 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 120 mm x 180 mm


