RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 190 mm x 240 mm
- RS Stock No.:
- 672-378
- Brand:
- RS PRO
Subtotal (1 unit)*
£29.98
(exc. VAT)
£35.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.98 |
*price indicative
- RS Stock No.:
- 672-378
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Width | 240mm | |
| External Length | 190mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Width 240mm | ||
External Length 190mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 240 mm x 190 mm x 60 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With an IP65 rating, it offers excellent protection against dust and water, making it Ideal for both indoor and outdoor applications. The enclosure's transparent LID allows for easy inspection of internal components without opening the case.
Features and Benefits
IP65 Rating: Provides robust protection against dust and water ingress.
Transparent Lid: Allows for quick Visual inspection of internal components.
ABS Body Material: Offers durability and resistance to impact.
Silicone Gasket: Ensures a tight seal to maintain enclosure integrity.
IK07 Rating: Provides impact resistance for added durability.
Screw Mounting: Facilitates secure installation of internal components.
Transparent Lid: Allows for quick Visual inspection of internal components.
ABS Body Material: Offers durability and resistance to impact.
Silicone Gasket: Ensures a tight seal to maintain enclosure integrity.
IK07 Rating: Provides impact resistance for added durability.
Screw Mounting: Facilitates secure installation of internal components.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 75 mm x 190 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
- RND RND 455 Series Light Grey Transparent Lid ABS/Polycarbonate General Purpose Enclosure IK07, 106 mm x 240 mm x


