RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 105 mm x 190 mm x 240 mm
- RS Stock No.:
- 672-382
- Brand:
- RS PRO
Subtotal (1 unit)*
£33.44
(exc. VAT)
£40.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.44 |
*price indicative
- RS Stock No.:
- 672-382
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 105mm | |
| External Length | 190mm | |
| External Width | 240mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 105mm | ||
External Length 190mm | ||
External Width 240mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, ABS, 240mm x 190mm x 105mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers a robust solution for housing electrical systems in industrial settings. The transparent LID allows for easy inspection without opening the enclosure, ensuring convenience and efficiency.
Features and Benefits
ABS Body Material: Provides strength and durability for long-lasting use.
Silicone Gasket: Ensures a tight seal to protect against dust and water ingress.
IP65 Rating: Offers excellent protection against dust and low-pressure water jets.
IK07 Rating: Provides resistance to impacts, enhancing the enclosure's durability.
Transparent Lid: Allows for easy Visual inspection of internal components.
Screw Mounting: Facilitates secure installation and stability.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Silicone Gasket: Ensures a tight seal to protect against dust and water ingress.
IP65 Rating: Offers excellent protection against dust and low-pressure water jets.
IK07 Rating: Provides resistance to impacts, enhancing the enclosure's durability.
Transparent Lid: Allows for easy Visual inspection of internal components.
Screw Mounting: Facilitates secure installation and stability.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Applications
Industrial control panels
Electrical junction boxes
Outdoor lighting systems
Telecommunications equipment
Electrical junction boxes
Outdoor lighting systems
Telecommunications equipment
Additional Information
This enclosure is not certified for use in hazardous areas. It complies with REACH and RoHS standards, ensuring it is free from harmful substances and environmentally friendly.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 75 mm x 190 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm


