RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 190 mm x 240 mm
- RS Stock No.:
- 672-375
- Brand:
- RS PRO
Subtotal (1 unit)*
£26.44
(exc. VAT)
£31.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.44 |
*price indicative
- RS Stock No.:
- 672-375
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Length | 190mm | |
| External Width | 240mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
External Length 190mm | ||
External Width 240mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Light Grey General Purpose Enclosure, 190 mm x 240 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers excellent protection in industrial settings. The enclosure is Ideal for housing electrical and electronic equipment, ensuring safety and reliability.
Features and Benefits
Material: ABS construction provides durability and impact resistance.
Gasket Material: Silicone gasket ensures a tight seal for enhanced protection.
IP Rating: IP65 rating offers dust-tight and water-resistant protection.
IK Rating: IK07 rating provides impact resistance against mechanical stress.
Internal Mount Type: Screw mount allows for secure and easy installation.
Colour: Light grey finish for a professional appearance.
Gasket Material: Silicone gasket ensures a tight seal for enhanced protection.
IP Rating: IP65 rating offers dust-tight and water-resistant protection.
IK Rating: IK07 rating provides impact resistance against mechanical stress.
Internal Mount Type: Screw mount allows for secure and easy installation.
Colour: Light grey finish for a professional appearance.
Applications
Industrial control systems
Electrical junction boxes
Outdoor electronic installations
Electrical junction boxes
Outdoor electronic installations
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 75 mm x 190 mm
- RND RND 455 Series Light Grey Transparent Lid ABS/Polycarbonate General Purpose Enclosure IK07, 106 mm x 240 mm x


