RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 105 mm x 190 mm x 240 mm
- RS Stock No.:
- 672-379
- Brand:
- RS PRO
Subtotal (1 unit)*
£37.50
(exc. VAT)
£45.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.50 |
*price indicative
- RS Stock No.:
- 672-379
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 105mm | |
| External Length | 190mm | |
| External Width | 240mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 105mm | ||
External Length 190mm | ||
External Width 240mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Polycarbonate
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors such as dust and moisture. Made from Durable polycarbonate, it is Ideal for use in industrial settings where robust protection is required. The enclosure's IP65 rating ensures it is dust-tight and protected against water jets, making it suitable for both indoor and outdoor applications.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
Silicone Gasket: Ensures a secure seal to prevent ingress of dust and moisture.
IK07 Rating: Offers protection against mechanical impacts up to 2 joules.
Internal Screw Mount: Facilitates easy and secure mounting of internal components.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Silicone Gasket: Ensures a secure seal to prevent ingress of dust and moisture.
IK07 Rating: Offers protection against mechanical impacts up to 2 joules.
Internal Screw Mount: Facilitates easy and secure mounting of internal components.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
The enclosure is supplied with a light grey LID and body, maintaining a consistent appearance. It is not certified for use in hazardous areas.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 106 mm x 240 mm x 191 mm
- RND RND 455 Series Light Grey Transparent Lid ABS/Polycarbonate General Purpose Enclosure IK07, 106 mm x 240 mm x


