RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 190 mm x 240 mm
- RS Stock No.:
- 672-377
- Brand:
- RS PRO
Subtotal (1 unit)*
£33.36
(exc. VAT)
£40.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.36 |
*price indicative
- RS Stock No.:
- 672-377
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Length | 190mm | |
| External Width | 240mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Length 190mm | ||
External Width 240mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Polycarbonate, 240x190x60mm
The RS PRO IP65 General Purpose Enclosure is designed to provide robust protection for electrical components in various environments. Made from Durable polycarbonate, this enclosure is Ideal for safeguarding sensitive equipment from dust and water ingress. Its transparent LID allows for easy inspection without opening the enclosure.
Features and Benefits
Polycarbonate Body: Offers high impact resistance and durability.
IP65 Rating: Ensures protection against dust and low-pressure water jets.
Transparent Lid: Allows for easy Visual inspection of internal components.
Silicone Gasket: Provides a reliable seal to maintain IP65 protection.
IK07 Rating: Offers protection against mechanical impacts.
Screw Mounting: Facilitates secure installation of internal components.
IP65 Rating: Ensures protection against dust and low-pressure water jets.
Transparent Lid: Allows for easy Visual inspection of internal components.
Silicone Gasket: Provides a reliable seal to maintain IP65 protection.
IK07 Rating: Offers protection against mechanical impacts.
Screw Mounting: Facilitates secure installation of internal components.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Complies with REACH and RoHS standards
Not certified for hazardous areas
Not certified for hazardous areas
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 105 mm x 190 mm x 240 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 190 mm x 240 mm
- RND RND 455 Series Light Grey Transparent Lid ABS/Polycarbonate General Purpose Enclosure IK07, 106 mm x 240 mm x
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 75 mm x 190 mm


