RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 40 mm x 45 mm x 45 mm
- RS Stock No.:
- 794-467
- Brand:
- RS PRO
Subtotal (1 unit)*
£4.55
(exc. VAT)
£5.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.55 |
*price indicative
- RS Stock No.:
- 794-467
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 40mm | |
| Ventilated | No | |
| External Length | 45mm | |
| External Width | 45mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Weight | 49g | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Gasket Material | Chloroprene | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 40mm | ||
Ventilated No | ||
External Length 45mm | ||
External Width 45mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged Yes | ||
Shielding No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Weight 49g | ||
IK Rating IK07 | ||
Transparent Door No | ||
Gasket Material Chloroprene | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, ABS, Light Grey
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers reliable protection in a Compact form factor. Ideal for use in various industrial settings, this enclosure ensures components are safeguarded against dust and water ingress.
Features and Benefits
IP65 Rating: Provides excellent protection against dust and water ingress.
ABS Material: Offers durability and resistance to impact.
Flanged Design: Facilitates easy mounting and installation.
IK07 Rating: Ensures resistance to mechanical impact.
Screw Mounting: Allows secure internal component installation.
Chloroprene Gasket: Enhances sealing and protection.
ABS Material: Offers durability and resistance to impact.
Flanged Design: Facilitates easy mounting and installation.
IK07 Rating: Ensures resistance to mechanical impact.
Screw Mounting: Allows secure internal component installation.
Chloroprene Gasket: Enhances sealing and protection.
Applications
Industrial automation
Control panels
Electrical junction boxes
Control panels
Electrical junction boxes
Additional Information
Gasket Material: Chloroprene
Weight: 0.049 kg
Colour: Light Grey
Weight: 0.049 kg
Colour: Light Grey
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure IK07 45 mm 100 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure IK07 40 mm 70 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure IK07 40 mm 60 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure 105 mm, 105 mm
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07 45 mm 100 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 40 mm 70 mm
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 100 mm, 45 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 40 mm 60 mm


