RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 45 mm x 150 mm x 100 mm

Image representative of range

Subtotal (1 unit)*

£17.34

(exc. VAT)

£20.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.34

*price indicative

RS Stock No.:
794-427
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

45mm

External Width

100mm

External Length

150mm

IP Rating

IP65

Lid Colour

Light Grey

Colour

Light Grey

Flanged

Yes

Hazardous Area Certification

No

Series

RS PRO

Internal Mount Type

Screw

Weight

215g

IK Rating

IK07

Gasket Material

Chloroprene

Explosion Proof

No

COO (Country of Origin):
PL
The RS PRO general purpose enclosure is an industrial housing solution designed to protect sensitive electronic components in challenging environments. Its Durable ABS construction ensures robust performance, enhancing the reliability of your installations.

Durable ABS construction provides long-lasting protection

Recessed TOP surface facilitates seamless flush mounting

IP65 and IK07 ratings ensure excellent dust and water resistance

Versatile internal mounting options allow easy integration of components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy