RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 45 mm x 150 mm x 100 mm

Subtotal (1 unit)*

£19.26

(exc. VAT)

£23.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.26

*price indicative

RS Stock No.:
794-483
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

45mm

External Length

150mm

Ventilated

No

External Width

100mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

Screw

Weight

215g

Transparent Door

No

IK Rating

IK07

Explosion Proof

No

Gasket Material

Chloroprene

COO (Country of Origin):
PL

RS PRO Light Grey General Purpose Enclosure, 150mm x 100mm x 45mm


This RS PRO general purpose enclosure is designed for housing and protecting electrical components in various industrial environments. Made from Durable polycarbonate, it offers reliable protection against dust and water ingress, making it suitable for both indoor and outdoor applications.

Features and Benefits


Polycarbonate Body: Provides robust protection and durability.
IP65 Rating: Ensures protection against dust and low-pressure water jets.
IK07 Impact Resistance: Offers good protection against mechanical impacts.
Flanged Design: Facilitates easy mounting and installation.
Chloroprene Gasket: Ensures a tight seal to prevent ingress of contaminants.
Screw Mounting: Allows secure and stable installation of internal components.
Light Grey Colour: Provides a NEUTRAL appearance suitable for various settings.

Applications


Industrial control panels
Electrical junction boxes
Outdoor electrical installations

Additional Information


Weight: 0.215 kg
Non-explosion proof and not suitable for hazardous areas
Not ventilated and does not have a transparent door

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy