RS PRO Bandage Soft Foam, 1 Each Per Package
- RS Stock No.:
- 732-668
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£14.37
(exc. VAT)
£17.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.37 |
*price indicative
- RS Stock No.:
- 732-668
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bandage | |
| Bandage Type | Soft Foam | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bandage | ||
Bandage Type Soft Foam | ||
Quantity Per Package 1Each | ||
Standards/Approvals Rohs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro Size E Elasticated Tubular Bandage provides essential compression to manage swelling and inflammation in medium adult legs or large ankles. This 8.75cm wide bandage is designed to support injured limbs comfortably during both rest and physical activity.
Washable elastic cotton fabric
Conforms easily to body parts
Five metre roll of size E
Breathable construction for comfort
Related links
- RS PRO Bandage Soft Foam, 1 Per Pack Per Package
- RS PRO Bandage Soft Foam, 6 Per Pack Per Package
- Cederroth Bandage Soft Foam, 1 Per Pack Per Package
- Cederroth Self-Adhesive Bandage Soft Foam, 1 Per Pack Per Package
- Cederroth Bandage Soft Foam, 30 Per Pack Per Package
- Cederroth Bandage Soft Foam, 39 Per Pack Per Package
- RS PRO Bandages Soft Foam, 1 Each Per Package
- RS PRO Bandage Refill Pack
