Cederroth Bandage Soft Foam, 1 Per Pack Per Package
- RS Stock No.:
- 698-021
- Mfr. Part No.:
- 51011022
- Brand:
- Cederroth
Subtotal (1 unit)*
£6.72
(exc. VAT)
£8.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.72 |
*price indicative
- RS Stock No.:
- 698-021
- Mfr. Part No.:
- 51011022
- Brand:
- Cederroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Bandage Type | Soft Foam | |
| Product Type | Bandage | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | class I | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Bandage Type Soft Foam | ||
Product Type Bandage | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals class I | ||
- COO (Country of Origin):
- NO
The Cederroth Soft foam bandage blue 3 cm x 4.5 m is perfect for quick and easy wound care. The blue colour is visually detectable, making it Ideal for use in food handling environments. The bandage comes in a convenient dispenser box, allowing you to pull out and tear off the bandage as needed. It is latex-free, ensuring safe use for all.
Offers quick and easy wound care with soft foam material
A blue colour for Visual detection in food handling
Comes in a box that can be used as a dispenser for easy access
Allows easy tearing off as needed for convenience
Related links
- Cederroth Bandage Soft Foam, 39 Per Pack Per Package
- Cederroth Bandage Soft Foam, 30 Per Pack Per Package
- Cederroth Self-Adhesive Bandage Soft Foam, 1 Per Pack Per Package
- RS PRO Bandage Soft Foam, 1 Each Per Package
- RS PRO Bandage Soft Foam, 6 Per Pack Per Package
- Cederroth Bandages Soft Foam, 6 Per Pack Per Package
- Cederroth Bandages Soft Foam, 30 Per Pack Per Package
- Cederroth Detectable Plaster Soft Foam, 30 Per Pack Per Package
