RS PRO Bandage Soft Foam, 1 Per Pack Per Package
- RS Stock No.:
- 732-665
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.20
(exc. VAT)
£13.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.20 |
*price indicative
- RS Stock No.:
- 732-665
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bandage | |
| Bandage Type | Soft Foam | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bandage | ||
Bandage Type Soft Foam | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals RS PRO Seal of Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Soft Foam Bandage, 5m Length
The RS PRO Soft Foam Bandage is designed for use with elasticated tubular bandages, providing a comfortable and secure fit for medical applications. This bandage is Ideal for supporting and protecting injuries, offering a reliable solution for healthcare professionals.
Features and Benefits
Soft Foam Material: Ensures comfort and flexibility for the user.
5m Length: Provides ample material for multiple uses or larger areas.
Lightweight Design: Weighs only 235 g, making it easy to handle and apply.
Class I Medical Device: Meets regulatory requirements for safety and effectiveness.
RS PRO Seal of Approval: Guarantees quality and reliability.
5m Length: Provides ample material for multiple uses or larger areas.
Lightweight Design: Weighs only 235 g, making it easy to handle and apply.
Class I Medical Device: Meets regulatory requirements for safety and effectiveness.
RS PRO Seal of Approval: Guarantees quality and reliability.
Applications
Healthcare facilities
Sports medicine
First aid kits
Sports medicine
First aid kits
Additional Information
Dimensions: 82 x 105 x 360 mm
Shelf Life: 2 years
Colour: White
Commodity Code: 3005901000
For Use With: Elasticated Tubular Bandage
Shelf Life: 2 years
Colour: White
Commodity Code: 3005901000
For Use With: Elasticated Tubular Bandage
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bandage Soft Foam, 6 Per Pack Per Package
- RS PRO Bandage Soft Foam, 1 Each Per Package
- Cederroth Bandage Soft Foam, 1 Per Pack Per Package
- Cederroth Self-Adhesive Bandage Soft Foam, 1 Per Pack Per Package
- Cederroth Bandage Soft Foam, 30 Per Pack Per Package
- Cederroth Bandage Soft Foam, 39 Per Pack Per Package
- RS PRO Bandages Soft Foam, 1 Each Per Package
- Cederroth Bandages Soft Foam, 30 Per Pack Per Package
