RS PRO Bandage Soft Foam, 6 Per Pack Per Package
- RS Stock No.:
- 765-484
- Brand:
- RS PRO
Subtotal (1 pack of 6 units)*
£2.19
(exc. VAT)
£2.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 68 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.19 | £0.365 |
*price indicative
- RS Stock No.:
- 765-484
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bandage | |
| Bandage Type | Soft Foam | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bandage | ||
Bandage Type Soft Foam | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals Rohs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Soft Foam Bandage, 6 per Pack
RS PRO Soft Foam Bandage is designed to provide optimal comfort and protection for minor wounds. Its soft foam material ensures gentle application, making it Ideal for sensitive skin. This bandage is perfect for first aid kits and medical facilities, offering reliable wound care.
Features and Benefits
Soft Foam Material: Provides a gentle and comfortable application.
6 per Pack: Convenient packaging for multiple uses.
RoHS Compliant: Meets safety and environmental standards.
6 per Pack: Convenient packaging for multiple uses.
RoHS Compliant: Meets safety and environmental standards.
Applications
First Aid Kits
Medical Facilities
Home Care
Medical Facilities
Home Care
Additional Information
RoHS compliant for safe use in various environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bandage Soft Foam, 6 Per Pack Per Package
- RS PRO Bandage Soft Foam, 1 Per Pack Per Package
- RS PRO Bandage Soft Foam, 1 Each Per Package
- Cederroth Bandages Soft Foam, 6 Per Pack Per Package
- Cederroth Bandage Soft Foam, 1 Per Pack Per Package
- Cederroth Bandage Soft Foam, 39 Per Pack Per Package
- Cederroth Bandage Soft Foam, 30 Per Pack Per Package
- Cederroth Self-Adhesive Bandage Soft Foam, 1 Per Pack Per Package


