RS PRO Bandage Soft Foam, 6 Per Pack Per Package
- RS Stock No.:
- 765-485
- Brand:
- RS PRO
Subtotal (1 pack of 6 units)*
£2.77
(exc. VAT)
£3.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 119 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.77 | £0.462 |
*price indicative
- RS Stock No.:
- 765-485
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bandage Type | Soft Foam | |
| Product Type | Bandage | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bandage Type Soft Foam | ||
Product Type Bandage | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals Rohs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Soft Foam Bandage, 6 per Pack
RS PRO Soft Foam Bandages are designed to provide comfortable and effective wound protection. These bandages are Ideal for sensitive skin, offering a gentle yet secure fit. The soft foam material ensures flexibility and breathability, making them suitable for extended wear.
Features and Benefits
Soft Foam Material: Provides comfort and flexibility for sensitive skin.
Breathable Design: Allows Air circulation to promote healing.
Secure Fit: Ensures the bandage stays in place during movement.
Breathable Design: Allows Air circulation to promote healing.
Secure Fit: Ensures the bandage stays in place during movement.
Applications
First Aid Kits
Medical Facilities
Home Care
Medical Facilities
Home Care
Additional Information
Complies with RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bandage Soft Foam, 6 Per Pack Per Package
- RS PRO Bandage Soft Foam, 1 Per Pack Per Package
- RS PRO Bandage Soft Foam, 1 Each Per Package
- Cederroth Bandages Soft Foam, 6 Per Pack Per Package
- Cederroth Bandage Soft Foam, 1 Per Pack Per Package
- Cederroth Bandage Soft Foam, 39 Per Pack Per Package
- Cederroth Bandage Soft Foam, 30 Per Pack Per Package
- Cederroth Self-Adhesive Bandage Soft Foam, 1 Per Pack Per Package


