Cederroth Bandage Soft Foam, 39 Per Pack Per Package
- RS Stock No.:
- 698-019
- Mfr. Part No.:
- 6796
- Brand:
- Cederroth
Subtotal (1 box of 234 units)*
£64.71
(exc. VAT)
£77.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £64.71 | £0.277 |
*price indicative
- RS Stock No.:
- 698-019
- Mfr. Part No.:
- 6796
- Brand:
- Cederroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Bandage Type | Soft Foam | |
| Product Type | Bandage | |
| Quantity Per Package | 39Per Pack | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Bandage Type Soft Foam | ||
Product Type Bandage | ||
Quantity Per Package 39Per Pack | ||
- COO (Country of Origin):
- ES
The Cederroth Detectable finger bandage consists of a backing evenly spread with an adhesive coating, with an absorbent pad fixed centrally to the dressing. When removed from the package, the lower cover stays behind for easy application. The bandage features a siliconized paper and plastic facing, with protective cold seal paper coated in latex-based adhesive for secure adhesion.
Offers even adhesive coating with a centrally fixed absorbent pad
Uses siliconized paper and plastic facing for smooth application
Includes cold seal paper coated with latex-based adhesive for a secure fit
Allows easy removal with the lower cover staying behind
Related links
- Cederroth Bandage Soft Foam, 1 Per Pack Per Package
- Cederroth Bandage Soft Foam, 30 Per Pack Per Package
- Cederroth Self-Adhesive Bandage Soft Foam, 1 Per Pack Per Package
- RS PRO Bandage Soft Foam, 6 Per Pack Per Package
- RS PRO Bandage Soft Foam, 1 Per Pack Per Package
- RS PRO Bandage Soft Foam, 1 Each Per Package
- Cederroth Bandages Soft Foam, 30 Per Pack Per Package
- Cederroth Bandages Soft Foam, 6 Per Pack Per Package
