Cederroth Bandages Soft Foam, 6 Per Pack Per Package
- RS Stock No.:
- 698-015
- Mfr. Part No.:
- 6470
- Brand:
- Cederroth
Subtotal (1 box of 126 units)*
£42.01
(exc. VAT)
£50.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £42.01 | £0.333 |
*price indicative
- RS Stock No.:
- 698-015
- Mfr. Part No.:
- 6470
- Brand:
- Cederroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Product Type | Bandages | |
| Bandage Type | Soft Foam | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Product Type Bandages | ||
Bandage Type Soft Foam | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Cederroth Adhesive bandage consists of a backing evenly spread with an adhesive coating. An absorbent pad is centrally fixed to the dressing, providing effective wound coverage. The adhesive is covered with a release-coated foil, which consists of two overlapping parts. When removed from the package, the release-coated foil stays behind, ensuring ease of application.
Offers a backing evenly spread with adhesive for secure placement
Includes a release-coated foil for easy handling
Ensures the adhesive stays protected until use
Features a two-part overlapping foil for smooth removal
Related links
- Cederroth Bandages Soft Foam, 30 Per Pack Per Package
- RS PRO Bandages Soft Foam, 6 Per Pack Per Package
- RS PRO Bandage Soft Foam, 6 Per Pack Per Package
- Cederroth Bandage Soft Foam, 1 Per Pack Per Package
- Cederroth Bandage Soft Foam, 39 Per Pack Per Package
- Cederroth Bandage Soft Foam, 30 Per Pack Per Package
- Cederroth Detectable Plaster Soft Foam, 30 Per Pack Per Package
- Cederroth Self-Adhesive Bandage Soft Foam, 1 Per Pack Per Package
