Cederroth Bandages Soft Foam, 30 Per Pack Per Package
- RS Stock No.:
- 698-018
- Mfr. Part No.:
- 6096
- Brand:
- Cederroth
Subtotal (1 box of 180 units)*
£49.73
(exc. VAT)
£59.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £49.73 | £0.276 |
*price indicative
- RS Stock No.:
- 698-018
- Mfr. Part No.:
- 6096
- Brand:
- Cederroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Bandage Type | Soft Foam | |
| Product Type | Bandages | |
| Quantity Per Package | 30Per Pack | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Bandage Type Soft Foam | ||
Product Type Bandages | ||
Quantity Per Package 30Per Pack | ||
- COO (Country of Origin):
- ES
The Cederroth Finger bandage is extra-long, making it well-suited for wrapping around fingers. It features a siliconized paper and plastic facing for smooth application. The protective paper is cold seal paper, coated with latex-based adhesive for a secure fit and reliable protection.
Offers extra-long length for wrapping around fingers
Uses a siliconized paper and plastic facing for smooth application
Includes cold seal paper coated with latex-based adhesive for secure attachment
Provides reliable protection and comfort for finger wounds
Related links
- Cederroth Bandages Soft Foam, 6 Per Pack Per Package
- RS PRO Bandages Soft Foam, 6 Per Pack Per Package
- Cederroth Bandage Soft Foam, 30 Per Pack Per Package
- Cederroth Detectable Plaster Soft Foam, 30 Per Pack Per Package
- Cederroth Bandage Soft Foam, 1 Per Pack Per Package
- Cederroth Bandage Soft Foam, 39 Per Pack Per Package
- Cederroth Self-Adhesive Bandage Soft Foam, 1 Per Pack Per Package
- Cederroth Plastic Blue First Aid Bandages Plaster, 45 Per Pack Per Package 72 mm
