Subtotal (1 unit)*
£10.47
(exc. VAT)
£12.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.47 |
*price indicative
- RS Stock No.:
- 732-664
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bandage Type | Soft Foam | |
| Product Type | Bandage | |
| Quantity Per Package | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bandage Type Soft Foam | ||
Product Type Bandage | ||
Quantity Per Package 1 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Soft Foam Bandage, 5m
The RS PRO Soft Foam Bandage is designed for use with elasticated tubular support bandages, providing excellent support and comfort. This bandage is Ideal for medical applications where a soft, flexible, and Durable solution is required. Its lightweight construction ensures ease of use and application.
Features and Benefits
Soft Foam Material: Ensures comfort and flexibility for the user.
5m Length: Provides ample material for multiple applications.
Lightweight Design: Weighs only 200 g for easy handling and application.
Class I Medical Device: Suitable for a variety of medical uses.
CE Approved: Meets European safety and performance standards.
5m Length: Provides ample material for multiple applications.
Lightweight Design: Weighs only 200 g for easy handling and application.
Class I Medical Device: Suitable for a variety of medical uses.
CE Approved: Meets European safety and performance standards.
Applications
Medical and healthcare settings
First aid and emergency response
Sports and physical therapy
First aid and emergency response
Sports and physical therapy
Additional Information
Dimensions: 70 x 350 x 110 mm
Shelf Life: 2 years
Colour: White
Commodity Code: 3005901000
For Use With: Elasticated Tubular Support Bandage
Shelf Life: 2 years
Colour: White
Commodity Code: 3005901000
For Use With: Elasticated Tubular Support Bandage
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bandages Soft Foam, 1 Each Per Package
- Cederroth Bandages Soft Foam, 30 Per Pack Per Package
- Cederroth Bandages Soft Foam, 6 Per Pack Per Package
- RS PRO Bandage Soft Foam, 1 Per Pack Per Package
- RS PRO Bandage Soft Foam, 1 Each Per Package
- Cederroth Bandage Soft Foam, 1 Per Pack Per Package
- Cederroth Self-Adhesive Bandage Soft Foam, 1 Per Pack Per Package
- RS PRO Bandage Soft Foam, 6 Per Pack Per Package
