RS PRO Bandages Soft Foam, 1 Each Per Package
- RS Stock No.:
- 732-663
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.76
(exc. VAT)
£11.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.76 |
*price indicative
- RS Stock No.:
- 732-663
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bandages | |
| Bandage Type | Soft Foam | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bandages | ||
Bandage Type Soft Foam | ||
Quantity Per Package 1Each | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Soft Foam Bandage, 5m
The RS PRO Soft Foam Bandage is designed for use with tubular bandages, providing a comfortable and secure fit. Ideal for medical applications, this bandage offers excellent support and protection. Its soft foam construction ensures flexibility and ease of use, making it suitable for various medical needs.
Features and Benefits
Soft Foam Construction: Provides comfort and flexibility for the user.
5m Length: Offers ample material for multiple applications.
Class I Medical Device: Ensures compliance with medical standards.
Lightweight Design: Weighs only 190g for easy handling.
CE Approved: Meets European safety and performance standards.
5m Length: Offers ample material for multiple applications.
Class I Medical Device: Ensures compliance with medical standards.
Lightweight Design: Weighs only 190g for easy handling.
CE Approved: Meets European safety and performance standards.
Applications
Medical and healthcare settings
First aid and emergency response
Sports and physical therapy
First aid and emergency response
Sports and physical therapy
Additional Information
Dimensions: 65 x 110 x 360 mm
Colour: White
Shelf Life: 2 years
Commodity Code: 3005901000
For Use With: Tubular Bandage
Colour: White
Shelf Life: 2 years
Commodity Code: 3005901000
For Use With: Tubular Bandage
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bandages Soft Foam, 1 Each Per Package
- Cederroth Bandages Soft Foam, 30 Per Pack Per Package
- Cederroth Bandages Soft Foam, 6 Per Pack Per Package
- RS PRO Bandage Soft Foam, 1 Per Pack Per Package
- RS PRO Bandage Soft Foam, 1 Each Per Package
- Cederroth Bandage Soft Foam, 1 Per Pack Per Package
- Cederroth Self-Adhesive Bandage Soft Foam, 1 Per Pack Per Package
- RS PRO Bandage Soft Foam, 6 Per Pack Per Package
