RS PRO Bandage Refill Pack

Subtotal (1 unit)*

£11.18

(exc. VAT)

£13.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 134 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.18

*price indicative

RS Stock No.:
787-3647
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bandage

Sub Type

Refill Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Burn Stop Burns Kit and Refills


This Burn Stop Burns Kit from our own RS PRO brand offers an economical treatment of burn injuries in any environment.

Features and Benefits


  • Kit is supplied with a range of products designed to provide effective treatment of burn injuries

  • Kit includes Burn Stop burn dressings which are sterile gel impregnated dressings:

  • Soaked burn dressings

  • 1st and 2nd degree burns

  • Pre-cooling not required (as per BS 8599 standard)

  • Helps prevent contamination

  • Cools the burn and soothes pain

  • Standards

    BS 8599

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy