RS PRO ABS Green First Aid Refill Pack First Aid Refill, 1 Per Package 400 mm
- RS Stock No.:
- 478-3434
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.42
(exc. VAT)
£30.50
(inc. VAT)
- RS Stock No.:
- 478-3434
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Refill Pack | |
| Sub Type | First Aid Refill | |
| Material | ABS | |
| Colour | Green | |
| Quantity Per Package | 1 | |
| Height | 150mm | |
| Length | 400mm | |
| Width | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Refill Pack | ||
Sub Type First Aid Refill | ||
Material ABS | ||
Colour Green | ||
Quantity Per Package 1 | ||
Height 150mm | ||
Length 400mm | ||
Width 300mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO High Risk Industrial First Aid Kit
This essential heavy-duty ABS First Aid Kit from our own RS PRO brand is comprehensively stocked and compliant with Health & Safety regulations.
Features and Benefits
Toughened cases with additional dividers for organising content
Available for 20 people
Shatterproof ABS case
Clear Perspex content dividers
Rubber dust & moisture seal
Supplied with wall fixing bracket
This RS PRO Industrial First Aid Kit contains:
• Antiseptic Wipe x 2
• Clinical Waste Bag x 2
• Dressing Scissors
• Emergency Foil Blanket
• First Aid Guide
• Latex Gloves x 12 Pairs
• Moist Wipe x 40
• One Way Resuscitator x 2
• Plastic Apron x 2
• Plastic Fingerstall
• Safety Pin x 12
• Sterile Dressing (Large) x 3
• Sterile Dressing (Medium) x 9
• Sterile Eye Pad x 4
• Sterile Eyewash (20 ml) x 10
• Sterile Skin Closure Adhesive x 8
• Sterile Washproof Plaster Asst x 120
• Triangular Bandage x 6
• Wound Dressing (12 x 8 cm) x 4
• Wound Dressing (8 x 6 cm) x 8
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Contents of First Aid kits are continually being updated and optimised by our suppliers. However, all kits will satisfy the requirements of premises and situations that they are designed to serve.
Contents
Antiseptic Wipe x 2
Clinical Waste Bag x 2
Dressing Scissors
Emergency Foil Blanket
First Aid Guide
Latex Gloves x 12 Pairs
Moist Wipe x 40
One Way Resuscitator x 2
Plastic Apron x 2
Plastic Fingerstall
Safety Pin x 12
Sterile Dressing (Large) x 3
Sterile Dressing (Medium) x 9
Sterile Eye Pad x 4
Sterile Eyewash (20 ml) x 10
Sterile Skin Closure Adhesive x 8
Sterile Washproof Plaster Asst x 120
Triangular Bandage x 6
Wound Dressing (12 x 8 cm) x 4
Wound Dressing (8 x 6 cm) x 8"
Clinical Waste Bag x 2
Dressing Scissors
Emergency Foil Blanket
First Aid Guide
Latex Gloves x 12 Pairs
Moist Wipe x 40
One Way Resuscitator x 2
Plastic Apron x 2
Plastic Fingerstall
Safety Pin x 12
Sterile Dressing (Large) x 3
Sterile Dressing (Medium) x 9
Sterile Eye Pad x 4
Sterile Eyewash (20 ml) x 10
Sterile Skin Closure Adhesive x 8
Sterile Washproof Plaster Asst x 120
Triangular Bandage x 6
Wound Dressing (12 x 8 cm) x 4
Wound Dressing (8 x 6 cm) x 8"
Related links
- RS PRO Adhesive Tape First Aid Refill Kit Refill Pack, 30 Per Pack Per Package
- Cederroth Plastic Green First Aid Supply Dispenser, 2 Per Pack Per Package 1450000.00 mm
- RS PRO First Aid Refill Kit First Aid Refill, 144 Per Pack Per Package
- RS PRO Adhesive Tape First Aid Refill Kit First Aid Refill, 23 Per Pack Per Package
- Cederroth Polycarbonate 4 Per Pack Per Package 2300000.00 mm
- Cederroth Polycarbonate 7 Per Pack Per Package 3100000.00 mm
- RS PRO Bandage Refill Pack
- RS PRO First Aid Refill Kit 10 Person Refill Kit

