Cederroth Polyurethane Foam Beige Self Adhesive Bandage, 1Box Per Package 4.5m
- RS Stock No.:
- 279-923
- Mfr. Part No.:
- 51011020
- Brand:
- Cederroth
Subtotal (1 unit)*
£9.45
(exc. VAT)
£11.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.45 |
*price indicative
- RS Stock No.:
- 279-923
- Mfr. Part No.:
- 51011020
- Brand:
- Cederroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Type | Bandage | |
| Material | Polyurethane Foam | |
| Colour | Beige | |
| Quantity Per Package | 1Box | |
| Length | 4.5m | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Type Bandage | ||
Material Polyurethane Foam | ||
Colour Beige | ||
Quantity Per Package 1Box | ||
Length 4.5m | ||
- COO (Country of Origin):
- NO
The Cederroth Soft Foam Bandage Beige is a latex-free, self-adhesive bandage made of polyurethane foam. It is protected by paper on both sides and packed in a cardboard box with a dispenser function. The breathable bandage does not adhere to wounds or skin and retains its adhesive properties in water. It is suitable for use with ointments or creams and is intended for single use. CE-labelled as a Class I medical device.
Soft foam bandage 4.5m
Bandage dimensions 60 x 4500 mm
Bandage dimensions 60 x 4500 mm
Related links
- Cederroth Polyurethane Foam Beige Self Adhesive Bandage, 1Box Per Package 2m
- Cederroth Polyurethane Foam Black Self Adhesive Bandage, 1Box Per Package 4.5m
- Cederroth Polyurethane Foam Blue Self Adhesive Bandage, 1Box Per Package 4.5m
- Cederroth Polyurethane Foam Blue 1Box Per Package 4.5m
- Cederroth Polyurethane Foam Green Burn Dressing for Burns, 2Each Per Package 10cm
- TE Connectivity Self Adhesive Beige Cable Tie Mount
- HellermannTyton Self Adhesive Beige Cable Tie Mount 10.2 mm x 20.5mm, 4.6mm Max. Cable Tie Width
- Polypropylene Fire Safety Sign, Foam Extinguisher For Use On With English Text Self-Adhesive
