Cederroth Polyurethane Foam Blue Self-Adhesive Bandage Bandage, 1 Per Pack Per Package 4.5 m
- RS Stock No.:
- 279-921
- Mfr. Part No.:
- 51011010
- Brand:
- Cederroth
Subtotal (1 unit)*
£8.67
(exc. VAT)
£10.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.67 |
*price indicative
- RS Stock No.:
- 279-921
- Mfr. Part No.:
- 51011010
- Brand:
- Cederroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Sub Type | Bandage | |
| Product Type | Self-Adhesive Bandage | |
| Material | Polyurethane Foam | |
| Colour | Blue | |
| Quantity Per Package | 1Per Pack | |
| Height | 114mm | |
| Length | 4.5m | |
| Width | 4.5m | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Sub Type Bandage | ||
Product Type Self-Adhesive Bandage | ||
Material Polyurethane Foam | ||
Colour Blue | ||
Quantity Per Package 1Per Pack | ||
Height 114mm | ||
Length 4.5m | ||
Width 4.5m | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- NO
The Cederroth Soft Foam Bandage Blue is an elastic, self-adhesive, and latex-free bandage made of polyurethane foam. It is protected by paper on both sides and packed in a cardboard box with a dispenser function. This skin-friendly, breathable bandage does not adhere to wounds or skin and retains its adhesive properties even in water. Its blue colour makes it ideal for use in the food industry. It is intended for single use and is CE-labelled as a Class I medical device.
Soft foam bandage 4.5m
Bandage dimensions 60 x 4500 mm
Related links
- RS PRO Blue Bandage Bandage, 1 Per Pack Per Package 4.5 m
- Cederroth Self-Adhesive Bandage Soft Foam, 1 Per Pack Per Package
- RS PRO Polyurethane Foam Blue Mop Head
- UVOX FOF-2009-AC Shielding Strip of Polyurethane Foam Nickel With Self-Adhesive 1 m x
- UVOX FOF-1006-AC Shielding Strip of Copper Layered Metallised Fibre Polyurethane Foam With Self-Adhesive 1 m x
- UVOX FOF-1018-AC Shielding Strip of Nickel Polyurethane Foam With Self-Adhesive 1 m x
- RS PRO Self Adhesive Vinyl White Black Safe Conditions Sign Glass Recycling, English
- Cederroth Bandage Soft Foam, 1 Per Pack Per Package
