Cederroth Self-Adhesive Bandage Soft Foam, 1 Per Pack Per Package
- RS Stock No.:
- 279-951
- Mfr. Part No.:
- 51011019
- Brand:
- Cederroth
Subtotal (1 unit)*
£5.42
(exc. VAT)
£6.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.42 |
*price indicative
- RS Stock No.:
- 279-951
- Mfr. Part No.:
- 51011019
- Brand:
- Cederroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cederroth | |
| Product Type | Self-Adhesive Bandage | |
| Bandage Type | Soft Foam | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cederroth | ||
Product Type Self-Adhesive Bandage | ||
Bandage Type Soft Foam | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NO
The Cederroth Soft Foam Bandage Beige is an elastic, self-adhesive, latex-free bandage made of polyurethane foam. It is designed for use on minor wounds, providing a skin-friendly and breathable solution. The bandage does not adhere to the wound or skin, ensuring comfort and ease during application. It retains its adhesive properties even when wet and can be used in conjunction with ointments or creams. The bandage is packed in a cardboard box with a dispenser function for easy use.
Single soft foam bandage
Dimensions are 60 mm x 2000 mm
Related links
- Cederroth Self-Adhesive Bandage Soft Foam, 1 Per Pack Per Package
- Cederroth Bandage Soft Foam, 1 Per Pack Per Package
- Cederroth Polyurethane Foam Blue Self-Adhesive Bandage Bandage, 1 Per Pack Per Package 4.5 m
- Cederroth Bandage Soft Foam, 30 Per Pack Per Package
- Cederroth Bandage Soft Foam, 39 Per Pack Per Package
- Cederroth Bandages Soft Foam, 30 Per Pack Per Package
- Cederroth Bandages Soft Foam, 6 Per Pack Per Package
- Cederroth Detectable Plaster Soft Foam, 30 Per Pack Per Package
