Siemens 8PQ Series Metal, Plastic Installation Kit for Use with Sivacon 550 mm x 800mm
- RS Stock No.:
- 627-205
- Mfr. Part No.:
- 8PQ5000-3BA81
- Brand:
- Siemens
Subtotal (1 unit)*
£118.52
(exc. VAT)
£142.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.52 |
*price indicative
- RS Stock No.:
- 627-205
- Mfr. Part No.:
- 8PQ5000-3BA81
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Installation Kit | |
| Product Type | Enclosure Accessory | |
| For Use With | Sivacon | |
| Width | 800mm | |
| Material | Metal, Plastic | |
| Height | 550mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Installation Kit | ||
Product Type Enclosure Accessory | ||
For Use With Sivacon | ||
Width 800mm | ||
Material Metal, Plastic | ||
Height 550mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation 3WL is an exemplary model in the SIVACON S4 series, designed specifically for enhanced flexibility and efficiency in electrical installations. This versatile and robust solution offers a streamlined approach to compartmentalisation, making it particularly appealing for both fixed-mounted and withdrawable setups. Constructed with a combination of metal and plastic, the product balances strength and weight, ensuring durable performance without compromise. With a contemporary design that accommodates varying pole configurations, this unit excels in optimising space within the installation environment. Tailored for ease of use, the layout allows for intuitive integration into different systems, while its thoughtful technical data ensures compliance with recognised standards, making it a reliable choice for professionals in the field.
Crafted for both fixed and withdrawable mounting options
Generously sized at 550 mm in height and 800 mm in width to fit diverse applications
Designed with 4 poles to enhance operational versatility
Environmentally friendly materials ensure sustainable production
Innovative inner subdivision shapes cater to specific configuration needs
Additional flexibility with an installation kit that simplifies setup
A weight of only 2--3 kg allows for easy handling during installation
Related links
- Siemens 8PQ Series Plastic, Metal Installation Kit for Use with Sivacon 550 mm x 800mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL 550 mm x 800mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 800mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- Siemens 8PQ Series Plastic, Metal Installation Kit for Use with Sivacon 550 mm x 600mm
- Siemens 8PQ Series Sheet Steel Partition for Use with Busbar 300 mm x 800mm
- Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 400 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 800mm
