Siemens 8PQ Series Plastic, Metal Installation Kit for Use with Sivacon 550 mm x 600mm
- RS Stock No.:
- 627-423
- Mfr. Part No.:
- 8PQ5000-0BA07
- Brand:
- Siemens
Subtotal (1 unit)*
£117.40
(exc. VAT)
£140.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.40 |
*price indicative
- RS Stock No.:
- 627-423
- Mfr. Part No.:
- 8PQ5000-0BA07
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Installation Kit | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Plastic, Metal | |
| Height | 550mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Installation Kit | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Plastic, Metal | ||
Height 550mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation 3WL represents the pinnacle of innovation in modular design. This component is engineered to enhance the infrastructure of electrical installations, providing unparalleled versatility and reliability. With a height of 550 mm and a width of 600 mm, this withdrawable unit boasts a carefully thought-out construction that promotes ease of access and maintenance. The product caters for both aesthetic and functional demands, ensuring your setup is not only efficient but also visually appealing. Its robust combination of metal and plastic materials guarantees durability, while its adherence to high-quality certification standards ensures compliance with safety regulations. Embrace a new standard of excellence with this exceptional addition to your electrical component line-up.
Designed for flexible installation in various environments
Supports a variety of pole configurations for bespoke applications
Features an efficient cable entry system enhancing overall functionality
Undergoes rigorous testing to ensure high standards of safety and performance
Constructed from premium materials for exceptional longevity and resilience
Offers a comprehensive set of approvals ensuring regulatory compliance
Includes detailed service and support options for operational continuity
Related links
- Siemens 8PQ Series Plastic, Metal Installation Kit for Use with Busbar 550 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Installation Kit for Use with Sivacon 550 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 180 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 2 mm x 600mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 600 mm x 50mm
